Banner WLAW360X180 technical specifications.
| Color | White |
| Correlated Color Temperature (CCT) | 5000-8300K |
| Length | 14.03inch |
| Mount | Cable |
| Ratings | IP69K |
| Series | WLA |
| DC Rated Voltage | -30V |
| RoHS | Compliant |
Download the complete datasheet for Banner WLAW360X180 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.