Banner WLAW360X180L11Q technical specifications.
| Color | White, Red |
| Correlated Color Temperature (CCT) | 6500K (Cool) |
| Height | 25.8mm |
| Length | 381.4mm |
| Lens Style | Flat |
| Series | WLA |
| Test Temperature | 25°C |
| DC Rated Voltage | -30V |
| Width | 180.1mm |
| RoHS | Compliant |
Download the complete datasheet for Banner WLAW360X180L11Q to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.