Banner WLC60CW340FARQ technical specifications.
| Color | White |
| Color Rendering Index (CRI) | 80 |
| Height | 52.3mm |
| Length | 367mm |
| Max Current Rating | 680mA |
| Series | WLC60 |
| Test Temperature | 25°C |
| Width | 88mm |
| RoHS | Compliant |
Download the complete datasheet for Banner WLC60CW340FARQ to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.