Banner WLC60XW340GSSQ technical specifications.
| Color | White |
| Color Rendering Index (CRI) | 80 |
| Height | 31.3mm |
| Length | 360.4mm |
| Max Current Rating | 680mA |
| Series | WLC60 |
| Test Temperature | 25°C |
| Width | 60.9mm |
| RoHS | Unconfirmed |
Download the complete datasheet for Banner WLC60XW340GSSQ to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.