Banner WLC90WL30RQ technical specifications.
| Color | White |
| Correlated Color Temperature (CCT) | 6500K |
| Height | 49.2mm |
| Length | 91mm |
| Lens Style | Flat |
| Max Current Rating | 410mA |
| Series | WLC90 |
| Test Temperature | 25°C |
| Width | 89mm |
| RoHS | Compliant |
Download the complete datasheet for Banner WLC90WL30RQ to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.