The WLS27XWGRYB5-1130DS24Q is a shatterproof multicolor LED strip light designed for harsh environments. It features EZ-STATUS technology for illumination and indication with five distinct colors: Daylight White, Green, Red, Yellow, and Blue. The housing is constructed from FDA-grade copolyester with an IP66, IP67, and IP69K environmental rating, making it suitable for washdown and chemically demanding applications. It operates on 24V DC and includes a 4-pin M12 integral quick disconnect.
Banner WLS27XWGRYB5-1130DS24Q technical specifications.
| Illuminated Length | 1130mm |
| Supply Voltage | 24V dc |
| IP Rating | IP66, IP67, IP69K |
| Number of Colors | 5 |
| Connection Type | M12 Integral QD |
| Housing Material | FDA Copolyester |
| Luminous Flux (White) | 2600lm |
| Operating Temperature Min | -40°C |
| Operating Temperature Max | 50°C |
| Max Current Color | 1600mA |
| Environmental | IP69K |
| Safety | CE/UL Listed |
Download the complete datasheet for Banner WLS27XWGRYB5-1130DS24Q to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.