Banner WLS28-2CW850SQ technical specifications.
| Color | White |
| Correlated Color Temperature (CCT) | 6500K |
| Height | 20.9mm |
| Length | 898mm |
| Lens Style | Flat |
| Luminous Flux | 2400lm |
| Max Current Rating | 2.4A |
| Series | WLS28-2 |
| Test Temperature | 25°C |
| Width | 28mm |
| RoHS | Compliant |
Download the complete datasheet for Banner WLS28-2CW850SQ to view detailed technical specifications.
No datasheet is available for this part.