Banner WLS28-2XW990SQ technical specifications.
| Color | White |
| Correlated Color Temperature (CCT) | 6500K |
| Height | 20.9mm |
| Length | 1031mm |
| Lens Style | Flat |
| Luminous Flux | 2800lm |
| Max Current Rating | 2.8A |
| Series | WLS28-2 |
| Test Temperature | 25°C |
| Width | 28mm |
| RoHS | Unconfirmed |
Download the complete datasheet for Banner WLS28-2XW990SQ to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.