Banner WLS28CW1130XQ technical specifications.
| Color | White |
| Correlated Color Temperature (CCT) | 5000-8300K |
| Height | 1181mm |
| Length | 44.48inch |
| Mount | Screw, Brackets |
| Ratings | IP50 |
| Series | WLS28 |
| RoHS | Compliant |
Download the complete datasheet for Banner WLS28CW1130XQ to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.