Banner WLS28XW430SQ technical specifications.
| Color | White |
| Correlated Color Temperature (CCT) | 6500K (Cool) |
| Length | 430mm |
| DC Rated Voltage | -30V |
| RoHS | Compliant |
Download the complete datasheet for Banner WLS28XW430SQ to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.