Banner WLS28XW710XPB technical specifications.
| Color | White |
| Correlated Color Temperature (CCT) | 8300K |
| Length | 44.48inch |
| Ratings | IP50 |
| RoHS | Compliant |
Download the complete datasheet for Banner WLS28XW710XPB to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
