Banner WLS28XW850XPBQ technical specifications.
| Color | White |
| Correlated Color Temperature (CCT) | 8300K |
| Length | 33.46inch |
| Ratings | IP50 |
| RoHS | Compliant |
Download the complete datasheet for Banner WLS28XW850XPBQ to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.