
Barry Controls 22002-15 technical specifications.
| Mount | External |
| Outside Diameter | 47.7mm |
| Reach SVHC Compliant | Unknown |
| Weight | 142g |
| RoHS | Compliant |
Download the complete datasheet for Barry Controls 22002-15 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
