
BARRY CONTROLS C1010 MOUNT, CUP, C1000 SERIES
Barry Controls C1010 technical specifications.
| Length | 49.5mm |
| Mount | External |
| Outside Diameter | 58mm |
| Reach SVHC Compliant | Unknown |
| Weight | 0.2g |
| RoHS | Compliant |
Download the complete datasheet for Barry Controls C1010 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
