Conductive Corrugated Shipper with ESD-Safe Pink Convoluted Foam, 9 x 7 x 1-1/2" I.D.
Barry Controls C2040 technical specifications.
| Body Length | 63.5mm |
| Outside Diameter | 76mm |
| Weight | 0.4g |
| Width | 75mm |
| RoHS | Compliant |
Download the complete datasheet for Barry Controls C2040 to view detailed technical specifications.
No datasheet is available for this part.