
BARRY CONTROLS C2060 MOUNT, CUP, C2000 SERIES
Barry Controls C2060 technical specifications.
| Length | 63.5mm |
| Mount | External |
| Outside Diameter | 76mm |
| Reach SVHC Compliant | Unknown |
| Weight | 0.4g |
| RoHS | Compliant |
Download the complete datasheet for Barry Controls C2060 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
