Conductive Corrugated Shipper with ESD-Safe Pink Convoluted Foam, 12-1/2 x 10-1/2 x 2-1/2" I.D.
Barry Controls C2090 technical specifications.
| Body Length | 63.5mm |
| Outside Diameter | 76mm |
| Weight | 0.4g |
| Width | 75mm |
| RoHS | Compliant |
Download the complete datasheet for Barry Controls C2090 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.