
BARRY CONTROLS C2125 MOUNT, CUP, C2000 SERIES
Barry Controls C2125 technical specifications.
| Body Length | 63.5mm |
| Outside Diameter | 76mm |
| Reach SVHC Compliant | Unknown |
| Weight | 0.4g |
| Width | 75mm |
| RoHS | Compliant |
Download the complete datasheet for Barry Controls C2125 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
