
Bartec 07-1501-6530/03 technical specifications.
| Actuator Type | PLUNGER |
| Depth | 10mm |
| Length | 29.8mm |
| Max Operating Temperature | 80°C |
| Min Operating Temperature | -40°C |
| Ratings | IP54 |
| Termination | Screw |
| Width | 18mm |
| RoHS | Compliant |
Download the complete datasheet for Bartec 07-1501-6530/03 to view detailed technical specifications.
No datasheet is available for this part.
