Bartec 07-2511-1330/43 technical specifications.
| Actuator Type | PLUNGER |
| Contact Type | Snap Action |
| Depth | 15.8mm |
| Length | 46.2mm |
| Max Operating Temperature | 40°C |
| Min Operating Temperature | -20°C |
| Ratings | IP66 |
| Termination | Screw |
| Width | 25.5mm |
| RoHS | Compliant |
Download the complete datasheet for Bartec 07-2511-1330/43 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
