
The 07-2911-1530/30 from Bartec is a plunger actuator with a snap action contact type and a maximum operating temperature of 40°C. It has a depth of 15.8mm and a length of 46.2mm, with a width of 25.5mm. The actuator is rated for IP66 and has a screw termination. It operates within a temperature range of -20°C to 40°C.
Bartec 07-2911-1530/30 technical specifications.
| Actuator Type | PLUNGER |
| Contact Type | Snap Action |
| Depth | 15.8mm |
| Length | 46.2mm |
| Max Operating Temperature | 40°C |
| Min Operating Temperature | -20°C |
| Ratings | IP66 |
| Termination | Screw |
| Width | 25.5mm |
| RoHS | Compliant |
Download the complete datasheet for Bartec 07-2911-1530/30 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
