
Bartec 07-3323-4200+05-0042-0050 technical specifications.
| Package/Case | Module |
| Max Operating Temperature | 60°C |
| Min Operating Temperature | -55°C |
| Mount | Panel |
| Ratings | IP20 |
| Series | ComEx |
| RoHS | Compliant |
Download the complete datasheet for Bartec 07-3323-4200+05-0042-0050 to view detailed technical specifications.
No datasheet is available for this part.
