Bartec 07-3353-4110+05-0042-0050+05-0003-001300 technical specifications.
| Package/Case | Module |
| Current Rating | 16A |
| Mount | Panel |
| Ratings | IP20 |
| RoHS | Compliant |
Download the complete datasheet for Bartec 07-3353-4110+05-0042-0050+05-0003-001300 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.