Bartec 07-3363-3823/2000 technical specifications.
| Package/Case | Module |
| Max Operating Temperature | 50°C |
| Min Operating Temperature | -40°C |
| Mount | Panel |
| Ratings | IP67 |
| Series | ComEx |
| RoHS | Not Compliant |
Download the complete datasheet for Bartec 07-3363-3823/2000 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
