Bartec 07-3363-4810+05-0042-0050+05-0003-006500 technical specifications.
| Body Material | Thermoplastic |
| Package/Case | Module |
| Max Operating Temperature | 60°C |
| Min Operating Temperature | -55°C |
| Mount | Panel |
| Ratings | IP20 |
| Series | ComEx |
| Termination | Screw |
| RoHS | Compliant |
Download the complete datasheet for Bartec 07-3363-4810+05-0042-0050+05-0003-006500 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.