
Bartec 07-5311-2420FF00 technical specifications.
| Color | Grey |
| Current Rating | 27A |
| Height | 45.5mm |
| Length | 74.5mm |
| Material | Polymer, Glass fibre |
| Number of Ways | 3 |
| Ratings | IP65 |
| Width | 94.5mm |
| RoHS | Compliant |
Download the complete datasheet for Bartec 07-5311-2420FF00 to view detailed technical specifications.
No datasheet is available for this part.
