Bartec TNCN151510A technical specifications.
| Current Rating | 10A |
| Height | 150mm |
| Length | 150mm |
| Material | Stainless Steel |
| Number of Ways | 24 |
| Series | TNCN |
| Width | 100mm |
| RoHS | Compliant |
Download the complete datasheet for Bartec TNCN151510A to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
