Barthelme 000823G0 technical specifications.
| Color | Green |
| Current | 800uA |
| Lead Length | 30mm |
| Length | 10mm |
| Voltage | 230V |
| RoHS | Not Compliant |
Download the complete datasheet for Barthelme 000823G0 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.