Barthelme 000823O6 technical specifications.
| Color | Orange |
| Current | 1.4mA |
| Lead Length | 30mm |
| Length | 16mm |
| Voltage | 230V |
| RoHS | Not Compliant |
Download the complete datasheet for Barthelme 000823O6 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.