Barthelme 00100029 technical specifications.
| Color | Clear |
| Current | 38mA |
| Length | 45mm |
| Mount | Base |
| Voltage | -260V |
| RoHS | Not Compliant |
Download the complete datasheet for Barthelme 00100029 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.