Barthelme 00180110 technical specifications.
| Package/Case | 100 |
| Color | Clear |
| Length | 14mm |
| Mount | Base |
| RoHS | Not Compliant |
Download the complete datasheet for Barthelme 00180110 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.