Barthelme 00200610 technical specifications.
| Color | Clear |
| Lead Length | 17mm |
| Length | 17.5mm |
| Mount | Base |
| RoHS | Not Compliant |
Download the complete datasheet for Barthelme 00200610 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
