Barthelme 00210808 technical specifications.
| Color | Clear |
| Current | 100mA |
| Length | 28mm |
| Mount | Base |
| Voltage | 8V |
| RoHS | Not Compliant |
Download the complete datasheet for Barthelme 00210808 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.