Barthelme 00220650 technical specifications.
| Color | Clear |
| Current | 50mA |
| Length | 28mm |
| Mount | Base |
| Voltage | 6V |
| RoHS | Not Compliant |
Download the complete datasheet for Barthelme 00220650 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.