Barthelme 00253008 technical specifications.
| Color | Clear |
| Length | 30mm |
| Mount | Base |
| Voltage | -30V |
| RoHS | Not Compliant |
Download the complete datasheet for Barthelme 00253008 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.