Barthelme 00280632 technical specifications.
| Color | Clear |
| Current | 200mA |
| Length | 15.8mm |
| Mount | Base |
| Voltage | 6.3V |
| RoHS | Not Compliant |
Download the complete datasheet for Barthelme 00280632 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.