Barthelme 00298155 technical specifications.
| Color | Clear |
| Current | 60mA |
| Length | 12mm |
| Mount | Base |
| Voltage | -1.5V |
| RoHS | Not Compliant |
Download the complete datasheet for Barthelme 00298155 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.