Barthelme 00547020 technical specifications.
| Color | Clear |
| Current | 20mA |
| Length | 44mm |
| Mount | Base |
| Voltage | 70V |
| RoHS | Not Compliant |
Download the complete datasheet for Barthelme 00547020 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.