Barthelme 00570602 technical specifications.
| Current | 330mA |
| Length | 26.8mm |
| Luminous Flux | 9.55lm |
| Mount | Base |
| RoHS | Compliant |
Download the complete datasheet for Barthelme 00570602 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.