Barthelme 00726515 technical specifications.
| Color | Clear |
| Current | 230mA |
| Length | 85mm |
| Mount | Base |
| Voltage | 65V |
| RoHS | Not Compliant |
Download the complete datasheet for Barthelme 00726515 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
