Barthelme 00772215 technical specifications.
| Current | 63mA |
| Length | 57mm |
| Mount | Base |
| Voltage | 235V |
| RoHS | Not Compliant |
Download the complete datasheet for Barthelme 00772215 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.