Barthelme 00901281 technical specifications.
| Color | Clear |
| Current | 80mA |
| Lead Length | 15mm |
| Length | 20mm |
| Mount | Panel |
| Voltage | 12V |
| RoHS | Not Compliant |
Download the complete datasheet for Barthelme 00901281 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.