Barthelme 00902442 technical specifications.
| Color | Clear |
| Current | 40mA |
| Lead Length | 15mm |
| Length | 20mm |
| Mount | Panel |
| Voltage | 24V |
| RoHS | Not Compliant |
Download the complete datasheet for Barthelme 00902442 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.