Barthelme 00902840 technical specifications.
| Color | Clear |
| Current | 40mA |
| Lead Length | 17mm |
| Length | 11.5mm |
| Mount | Base |
| Voltage | 28V |
| RoHS | Not Compliant |
Download the complete datasheet for Barthelme 00902840 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.