Barthelme 00918212 technical specifications.
| Color | Clear |
| Length | 115mm |
| Mount | Base |
| Voltage | 235V |
| RoHS | Not Compliant |
Download the complete datasheet for Barthelme 00918212 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
