Barthelme 01695285 technical specifications.
| Color | Clear |
| Current | 850mA |
| Mount | Base |
| Voltage | 5.2V |
| RoHS | Not Compliant |
Download the complete datasheet for Barthelme 01695285 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.