Barthelme 01696570 technical specifications.
| Color | Clear |
| Current | 700mA |
| Mount | Base |
| Voltage | 6.5V |
| RoHS | Not Compliant |
Download the complete datasheet for Barthelme 01696570 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.