Barthelme 50017213C technical specifications.
| Package/Case | 168 |
| Color | Green |
| Length | 168mm |
| Mount | Adhesive |
| Number of LEDs | 12 |
| Power Consumption | 1.3W |
| Wavelength | 525nm |
| Width | 10mm |
| RoHS | Not Compliant |
Download the complete datasheet for Barthelme 50017213C to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
