Barthelme 50017415 technical specifications.
| Package/Case | 168 |
| Correlated Color Temperature (CCT) | 6300 K |
| Length | 16.8cm |
| Mount | Adhesive |
| Number of LEDs | 12 |
| Operating Supply Voltage | 24V |
| Power | Yes |
| Power Consumption | 1W |
| Supply Current | 41.67mA |
| Width | 1cm |
| RoHS | Compliant |
Download the complete datasheet for Barthelme 50017415 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
