Barthelme 50025515 technical specifications.
| Color | White |
| Length | 250mm |
| Mount | Adhesive |
| Number of LEDs | 24 |
| Power Consumption | 2W |
| Width | 5.5mm |
| RoHS | Not Compliant |
Download the complete datasheet for Barthelme 50025515 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.